Ansmann 5044483 Camera Battery Replacement for EN-EL12 3.7V 1050mAh

MPN
5044483
Brand
Ansmann
Order Code
01-2498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Ansmann EN-EL12 Camera Battery is a high-quality replacement for the original EN-EL12 battery, offering 3.7 V and 1050 mAh capacity. Manufactured by Ansmann, it is designed for use in digital cameras as a spare or replacement battery. Ideal for photographers seeking reliable power solutions, it ensures continuous shooting without frequent recharging.
Capacity 1050mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 32mm
Dim (W x H x D) 44 x 5 x 32 mm
Factory colour Black
Height 5mm
Rechargeable Yes
Replaces Original Battery EN-EL12
Type Camera battery
Weight (Per Battery) 20g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot