Ansmann 5044853 A-Can LPE8 Camera Battery 7.4V 1000mAh High Quality

MPN
5044853
Brand
Ansmann
Order Code
01-2502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

Ansmann's A-Can LPE8 is a digital camera battery designed to replace the original LP-E8. This battery offers a voltage of 7.4 V and a capacity of 1000 mAh, ensuring reliable power for extended shooting sessions. It is ideal for use in camcorders and cameras as a spare or replacement option.
Capacity 1000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 37mm
Dim (W x H x D) 56 x 16 x 37 mm
Factory colour Black
Height 16mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery LP-E8
Type Camera battery
Weight (Per Battery) 44g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot