Ansmann 5044363 Camera Battery 3.7V 730mAh Replaces LI-50B

MPN
5044363
Brand
Ansmann
Order Code
01-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

Ansmann manufactures the LI-50B camera battery replacement with a voltage of 3.7V and a capacity of 730mAh. This digital camera battery is an ideal spare for maintaining device performance during extended photo shoots. It is suitable for use in camcorders and digital cameras, ensuring reliable power supply for capturing moments.
Capacity 730mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 34mm
Dim (W x H x D) 40 x 7 x 34 mm
Factory colour Black
Height 7mm
Rechargeable Yes
Replaces Original Battery LI-50B
Type Camera battery
Weight (Per Battery) 18g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot