Ansmann 1311-0029 AAA Rechargeable Battery NiMH 800mAh 2 Pack |
01-2207
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £8.67
Price per unit Ex VAT
|
800mAh |
NiMH |
2 pc(s) |
1.2V |
|
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 1311-0031 AAA Rechargeable Lithium Battery 400mAh 8 Pcs 1.2V |
01-2209
|
|
Back order - 220 availableBack-order availability date - 19/11/2026
|
1+ £32.73
Price per unit Ex VAT
|
400mAh |
Lithium |
1 |
1.2V |
|
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 1321-0001 AAA Rechargeable NiZn Battery 550mAh 1.6V 4pcs |
01-2217
|
|
|
1+ £10.28
Price per unit Ex VAT
|
550mAh |
NiZn |
4 pc(s) |
1.6V |
HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 5030771 maxE Rechargeable AAA NiMH Battery 550mAh Low Self-Discharge |
01-2481
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £1.85
Price per unit Ex VAT
|
550mAh |
NiMH |
1 |
1.2V |
maxE HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 5030981 maxE Rechargeable AAA Battery NiMH 800mAh Low Self-Discharge |
01-2484
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £1.67
Price per unit Ex VAT
|
800mAh |
NiMH |
|
1.2V |
maxE HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 5035221 maxE Rechargeable AAA Battery NiMH 1100mAh 1.2V High Power |
01-2490
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £5.50
Price per unit Ex VAT
|
1100mAh |
NiMH |
1 |
1.2V |
maxE HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 5035222 HR03 AAA Rechargeable Battery NiMH 1050mAh 2pcs |
01-2491
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £6.52
Price per unit Ex VAT
|
1050mAh |
NiMH |
2 pc(s) |
1.2V |
HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |
Ansmann 5035232 HR03 AAA Battery Rechargeable NiMH 1050mAh Pack of 4 |
01-2492
|
|
Available to back orderBack-order availability date - 25/10/2026
|
1+ £11.23
Price per unit Ex VAT
|
1050mAh |
NiMH |
4 pc(s) |
1.2V |
HR03 |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Yes |
AAA battery (rechargeable) |