Ansmann 1321-0001 AAA Rechargeable NiZn Battery 550mAh 1.6V 4pcs

MPN
1321-0001
Brand
Ansmann
EAN-13
4013674023103
Order Code
01-2217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/09/2026

Ansmann's HR03 AAA rechargeable battery is a Nickel Zinc (NiZn) type offering a capacity of 550 mAh and operates at 1.6 V. This pack includes four AAA batteries, ideal for high-drain devices that require reliable and repeated charging. Common applications include digital cameras, remote controls, and small electronic gadgets.
Battery Size AAA
Capacity 550mAh
Chemistry NiZn
Pack Size 4 pc(s)
Voltage 1.6V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot