Ansmann 5030771 maxE Rechargeable AAA NiMH Battery 550mAh Low Self-Discharge

MPN
5030771
Brand
Ansmann
Order Code
01-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The Ansmann maxE HR03 AAA battery is a rechargeable NiMH battery with a capacity of 550 mAh and a voltage of 1.2 V. It is ideal for everyday devices such as remote controls, portable electronics, and toys. This single-pack battery offers reliable performance and long-lasting energy efficiency.
Capacity 550mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute maxE HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot