Ansmann 5035222 HR03 AAA Rechargeable Battery NiMH 1050mAh 2pcs

MPN
5035222
Brand
Ansmann
Order Code
01-2491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Ansmann's HR03 AAA rechargeable battery features a capacity of 1050 mAh and a voltage of 1.2 V. This NiMH battery is designed for high-performance applications and comes in a pack of two. Typically, it is used in portable electronic devices such as torches, remote controls, and wireless mice.
Capacity 1050mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot