Ansmann 1311-0029 AAA Rechargeable Battery NiMH 800mAh 2 Pack

MPN
1311-0029
Brand
Ansmann
Order Code
01-2207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.19 £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The Ansmann 1311-0029 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. It is suitable for high-drain devices such as digital cameras and portable audio players. Designed for reliability and efficiency, these batteries are ideal for frequent use and long-lasting performance.
Capacity 800mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot