Ansmann 5030981 maxE Rechargeable AAA Battery NiMH 800mAh Low Self-Discharge

MPN
5030981
Brand
Ansmann
Order Code
01-2484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The Ansmann maxE HR03 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. It is ideal for use in a variety of devices such as remote controls, clocks, and torches due to its reliable performance and durability. As a single unit, this battery provides a sustainable power solution, reducing the need for disposable batteries.
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute maxE HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot