Ansmann 5035232 HR03 AAA Battery Rechargeable NiMH 1050mAh Pack of 4

MPN
5035232
Brand
Ansmann
Order Code
01-2492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Ansmann HR03 AAA rechargeable batteries are nickel-metal hydride (NiMH) with a capacity of 1050 mAh and a voltage of 1.2 V. This pack includes four batteries, suitable for use in high-drain devices like digital cameras and remote controls. These batteries are ideal for environmentally-conscious users due to their rechargeable nature.
Capacity 1050mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot