Ansmann 1311-0031 AAA Rechargeable Lithium Battery 400mAh 8 Pcs 1.2V

MPN
1311-0031
Brand
Ansmann
EAN-13
4013674206452
Order Code
01-2209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 220 availableBack-order availability date - 19/11/2026

The Ansmann 1311-0031 AAA battery is a rechargeable lithium battery with a capacity of 400 mAh and a voltage of 1.2 V. It comes in a pack of 8, ideal for powering small electronic devices and gadgets. These durable batteries are suitable for applications requiring reliable, long-lasting power, such as remote controls, digital cameras, and portable electronics.
Capacity 400mAh
Chemistry Lithium
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot