Akyga AK-AD-11 Adapter Black 15 cm Audio Video Monitor TV AV Adapter |
13-6119
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.52
Price per unit Ex VAT
|
HDMI socket |
15cm |
Black |
15mm |
45mm |
45mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-36 Adapter 15 cm Monitor/TV/AV Audio Video Adaptors |
13-6133
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.60
Price per unit Ex VAT
|
VGA socket |
15cm |
|
15mm |
45mm |
45mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-37 Adapter 15 cm Monitor TV AV Adaptor Audio Video |
13-6134
|
|
Available to back orderPlease contact us for lead time
|
1+ £7.97
Price per unit Ex VAT
|
DVI socket 29-pin |
15cm |
|
15mm |
45mm |
45mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-38 Adapter 15 cm Monitor/TV/AV Adapters Audio Video Adaptors |
13-6135
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.66
Price per unit Ex VAT
|
HDMI plug |
15cm |
|
12mm |
45mm |
21mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-39 Adapter White 15 cm Monitor/TV/AV Audio Video Adaptors |
13-6136
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.54
Price per unit Ex VAT
|
VGA socket |
15cm |
White |
15mm |
45mm |
45mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-56 Adapter 15 cm Monitor TV AV Adaptors Audio Video Black |
13-6147
|
|
Despatched within 4 working days - 10 in stock
|
1+ £14.99
Price per unit Ex VAT
|
USB-C® plug |
15cm |
|
12mm |
53mm |
23mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |
Akyga AK-AD-58 Adapter 20 cm Monitor TV AV Adaptors Audio Video Adaptors |
13-6149
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.89
Price per unit Ex VAT
|
DVI socket 29-pin |
20cm |
|
15mm |
45mm |
45mm |
Monitor Adapter |
DisplayPort plug |
Monitor |
Monitors/TV adapters |
Adapter |