Akyga AK-AD-37 Adapter 15 cm Monitor TV AV Adaptor Audio Video

MPN
AK-AD-37
Brand
Akyga
EAN-13
5901720133328
Order Code
13-6134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga AK-AD-37 is an audio and video adaptor designed to facilitate seamless connections between AV equipment. This compact 15 cm adaptor enables users to connect various devices such as monitors, televisions, and display screens with different ports, ensuring compatibility and enhancing connectivity options. Engineered for versatility, the adaptor supports reliable transmission of both audio and video signals, making it an essential component for setups requiring integration between diverse multimedia hardware. Typical applications include use in home entertainment systems, professional audio-visual installations, and environments where AV equipment from different manufacturers must be interconnected effectively. Its robust design ensures consistent performance, catering to the needs of engineers and technicians who require dependable interfacing solutions in their projects.
Type Monitor Adapter
Connector A DVI socket 29-pin
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot