Akyga AK-AD-38 Adapter 15 cm Monitor/TV/AV Adapters Audio Video Adaptors

MPN
AK-AD-38
Brand
Akyga
EAN-13
5901720133335
Order Code
13-6135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.91 £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Akyga AK-AD-38 is a compact and efficient adapter designed to bridge various audio and video connections, measuring 15 cm in length. This versatile monitor and television adapter caters to applications requiring seamless integration of display interfaces with audio-visual components, facilitating connections between differing connector types commonly found in modern display devices. Constructed to support high-resolution video signals, the AK-AD-38 ensures reliable transmission quality for professional and personal use. Its typical applications include integrating computer systems with monitors, televisions, and other display units in both residential and commercial environments where space and adaptability are crucial. The adapter's build quality adheres to stringent industry standards, making it a dependable component in any complex audio or video setup.
Type Monitor Adapter
Connector A HDMI plug
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Height 12mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 21mm

Reviews

Be the first to submit a review

Trustpilot