Akyga AK-AD-58 Adapter 20 cm Monitor TV AV Adaptors Audio Video Adaptors

MPN
AK-AD-58
Brand
Akyga
EAN-13
5901720135353
Order Code
13-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga adapter, model number AK-AD-58, is a versatile audio and video adaptor measuring 20 cm in length. This device is designed to facilitate connectivity between various display interfaces, making it ideal for use with monitors and televisions. Its functionality encompasses audio and visual signal transmission, providing seamless integration for systems requiring AV adaptor solutions. Engineers commonly utilise this adaptor in settings where interfacing with older display equipment is necessary or where converting signal types is required for comprehensive media setups. The adaptor's robust construction and reliable connection points ensure durability and consistent performance in both consumer and professional environments.
Type Monitor Adapter
Connector A DVI socket 29-pin
Connector B DisplayPort plug
Cable Length 20cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot