Akyga AK-AD-11 Adapter Black 15 cm Audio Video Monitor TV AV Adapter

MPN
AK-AD-11
Brand
Akyga
EAN-13
5901720130624
Order Code
13-6119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.30 £7.52
10+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Akyga AK-AD-11 is a compact and reliable audio video adapter designed for seamless integration with various display devices. This 15 cm black adapter facilitates efficient signal conversion, making it an ideal choice for connecting monitors, screens, and televisions that require alternative input formats. Engineered for versatility, the Akyga AK-AD-11 is typically utilised in environments where an audio and video conversion is necessary, such as in home entertainment systems or professional AV setups. Its robust construction ensures consistent performance, providing a dependable interface between devices of differing standards.
Type Monitor Adapter
Connector A HDMI socket
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Colour Black
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot