Akyga AK-AD-36 Adapter 15 cm Monitor/TV/AV Audio Video Adaptors

MPN
AK-AD-36
Brand
Akyga
EAN-13
5901720133311
Order Code
13-6133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Akyga AK-AD-36 is a monitor and television adapter designed to facilitate the connection of audiovisual equipment with ease and precision. With a length of 15 cm, this versatile adapter allows seamless integration between various display interfaces, ensuring compatibility and functionality across different monitor and TV setups. It serves as a reliable solution for connecting and transmitting video and audio signals between devices, making it ideal for engineering environments where efficient communication between display units and media sources is crucial. The adapter is suitable for a wide array of applications, including linking computer screens with projectors or televisions, which is invaluable in both professional engineering projects and sophisticated home media setups. Its robust construction ensures durability and longevity, making it a dependable choice for those requiring stable and continuous media display.
Type Monitor Adapter
Connector A VGA socket
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot