Akyga AK-AD-56 Adapter 15 cm Monitor TV AV Adaptors Audio Video Black

MPN
AK-AD-56
Brand
Akyga
EAN-13
5901720135339
Order Code
13-6147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-AD-56 is a compact audio and video adaptor designed to provide seamless connectivity for monitors, TVs, and display systems over a 15 cm length. This versatile adaptor ensures reliable signal transmission between devices with incompatible ports, thus facilitating the integration of AV components within various electronic setups. Constructed for professional environments, it efficiently bridges devices with differing connectivity standards, making it suitable for use in broadcasting settings, home theatre systems, and professional AV installations where precise signal conversion is required. Its robust construction and compatibility with a wide range of devices underscore its utility in engineering applications where dependable performance is critical.
Type Monitor Adapter
Connector A USB-C® plug
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Height 12mm
Length 53mm
Range of use Monitors/TV adapters
Version Adapter
Width 23mm

Reviews

Be the first to submit a review

Trustpilot