Akyga AK-AD-39 Adapter White 15 cm Monitor/TV/AV Audio Video Adaptors

MPN
AK-AD-39
Brand
Akyga
EAN-13
5901720133342
Order Code
13-6136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.93 £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Akyga AK-AD-39 is a versatile 15 cm adapter designed for seamless integration in audio and video systems. This white adapter is engineered to facilitate the connection of monitors, televisions, and various AV equipment, making it an essential component for applications requiring the conversion or extension of signal interfaces. The compact form factor of the AK-AD-39 allows for easy installation in constrained spaces while ensuring reliable performance. It is particularly useful for engineers in setups involving display configurations or in scenarios where multiple types of visual display connections must be managed efficiently. The adapter's robust construction and compatibility with a wide range of devices make it an ideal solution for both temporary and permanent multimedia installations.
Type Monitor Adapter
Connector A VGA socket
Connector B DisplayPort plug
Cable Length 15cm
Cable Use Monitor
Colour White
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot