Accud 1599559 Digital Caliper 150mm Precision Measurement Tool |
08-3766
|
|
Despatched same day - 1 in stockFurther 180 despatched in 4 working days
|
1+ £14.29
Price per unit Ex VAT
|
243mm |
|
ABS plastic |
|
|
0.01mm |
150mm |
40mm |
|
0.05kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601071 Digital Caliper 150mm IP54 Water-Resistant Precision |
08-3767
|
|
Despatched within 4 working days - 87 in stock
|
1+ £43.35
Price per unit Ex VAT
|
236mm |
|
|
IP54 |
Battery, 3 V lithium CR2032 |
|
150mm |
40mm |
DIN 862 |
0.17kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601072 Digital Caliper 200mm IP54 Accurate Measurement Tool |
08-3768
|
|
Despatched within 4 working days - 39 in stock
|
1+ £53.73
Price per unit Ex VAT
|
286mm |
|
|
IP54 |
Battery, 3 V lithium CR2032 |
|
200mm |
50mm |
DIN 862 |
0.2kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601073 Digital Caliper 300mm IP54 Precise Measurement Tool |
08-3769
|
|
Back order - 26 availableBack-order availability date - 20/12/2026
|
1+ £101.70
Price per unit Ex VAT
|
400mm |
|
|
IP54 |
Battery, 3 V lithium CR2032 |
|
300mm |
60mm |
DIN 862 |
0.29kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601074 Digital Caliper 150 mm Precision Measurement Tool |
08-3770
|
|
Back order - 296 availableBack-order availability date - 20/12/2026
|
1+ £27.40
Price per unit Ex VAT
|
236mm |
DIN 862 |
|
|
|
0.01mm |
150mm |
40mm |
DIN 862 |
0.17kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601075 Digital Caliper 200mm High-Precision Measurement Tool |
08-3771
|
|
Back order - 73 availableBack-order availability date - 20/12/2026
|
1+ £48.86
Price per unit Ex VAT
|
286mm |
|
|
|
Battery, 3 V lithium CR2032 |
|
200mm |
50mm |
DIN 862 |
0.2kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601076 Digital Caliper 300mm High-Precision Measuring Tool |
08-3772
|
|
Back order - 56 availableBack-order availability date - 20/12/2026
|
1+ £66.14
Price per unit Ex VAT
|
400mm |
DIN 862 |
|
|
|
0.01mm |
300mm |
60mm |
DIN 862 |
0.29kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |
Accud 1601077 Digital Caliper 150mm Precise Measurement Tool |
08-3773
|
|
Despatched within 4 working days - 28 in stock
|
1+ £34.99
Price per unit Ex VAT
|
230mm |
DIN 862 |
|
|
|
0.01mm |
150mm |
100mm |
DIN 862 |
0.22kg |
Digital caliper |
0.01mm |
Manufacturer's standards (no certificate) |
Digital |