Accud 1601073 Digital Caliper 300mm IP54 Precise Measurement Tool

MPN
1601073
Brand
Accud
EAN-13
4016139328812
Order Code
08-3769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £101.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 20/12/2026

The Accud 1601073 digital caliper is designed for precise measuring up to 300 mm with an IP54 rating for dust and water protection. Commonly used in engineering and metalworking, it provides accurate readings on its digital display. Accud's callipers are essential tools for quality control and detailed dimensional analysis.
Type Digital caliper
Length 400mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
IP Rating IP54
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 300mm
Scale length (max.) 60mm
Standards DIN 862
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot