Accud 1601071 Digital Caliper 150mm IP54 Water-Resistant Precision

MPN
1601071
Brand
Accud
EAN-13
4016139328799
Order Code
08-3767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
10+ £41.82
50+ £41.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Accud 1601071 digital caliper features a 150 mm measurement range and IP54 protection against dust and splashes. Manufactured by Accud, it provides precise digital readings for measuring internal and external dimensions. This caliper is ideal for engineering and woodworking applications where accuracy is essential.
Type Digital caliper
Length 236mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
IP Rating IP54
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot