Accud 1599559 Digital Caliper 150mm Precision Measurement Tool

MPN
1599559
Brand
Accud
EAN-13
4016139327846
Order Code
08-3766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

The Accud 1599559 digital caliper measures up to 150 mm with precise electronic readings. Manufactured by Accud, it features an easy-to-read digital display for accurate measurements. Typically used in engineering and machining applications, this caliper ensures precision in component sizing.
Type Digital caliper
Length 243mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material ABS plastic
Reading 0.01mm
Reading range (max.) 150mm
Scale length (max.) 40mm
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot