Accud 1601076 Digital Caliper 300mm High-Precision Measuring Tool

MPN
1601076
Brand
Accud
EAN-13
4016139328843
Order Code
08-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £73.72 £66.14
10+ £64.15
50+ £63.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Accud 1601076 Digital caliper 300 mm is a precise measuring tool manufactured by Accud. It features a large digital display for accurate readings and is ideal for measuring internal, external, and depth dimensions. Typical applications include metalworking and engineering tasks that require high-precision measurements.
Type Digital caliper
Length 400mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Reading 0.01mm
Reading range (max.) 300mm
Scale length (max.) 60mm
Standards DIN 862
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot