Accud 1601075 Digital Caliper 200mm High-Precision Measurement Tool

MPN
1601075
Brand
Accud
EAN-13
4016139328836
Order Code
08-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Accud 1601075 Digital caliper 200 mm is a precision measurement tool from Accud. It features an easy-to-read digital display, ensuring accurate measurements up to 200 mm. This digital caliper is ideal for applications in various engineering and manufacturing settings.
Type Digital caliper
Length 286mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 200mm
Scale length (max.) 50mm
Standards DIN 862
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot