Accud 1601077 Digital Caliper 150mm Precise Measurement Tool

MPN
1601077
Brand
Accud
EAN-13
4016139328850
Order Code
08-3773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.17 £34.99
10+ £33.76
50+ £33.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Accud 1601077 digital caliper is a precision measuring tool with a range of 150 mm. It features easy-to-read digital readouts ideal for accurate internal and external measurements. Commonly used in mechanical engineering, it is suitable for both professional and hobbyist applications.
Type Digital caliper
Length 230mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Reading 0.01mm
Reading range (max.) 150mm
Scale length (max.) 100mm
Standards DIN 862
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot