Accud 1601074 Digital Caliper 150 mm Precision Measurement Tool

MPN
1601074
Brand
Accud
EAN-13
4016139328829
Order Code
08-3770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.24 £27.40
10+ £26.11
50+ £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Accud 1601074 digital caliper features a 150 mm measuring capacity, offering precise digital readings for accurate measurement tasks. Manufactured by Accud, it is ideal for use in engineering, metalworking, and woodworking applications. This caliper provides reliability and ease of use for professionals demanding precise measurements.
Type Digital caliper
Length 236mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Reading 0.01mm
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot