Accud 1601072 Digital Caliper 200mm IP54 Accurate Measurement Tool

MPN
1601072
Brand
Accud
EAN-13
4016139328805
Order Code
08-3768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £63.21 £53.73
10+ £52.12
50+ £51.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Accud 1601072 digital caliper is a precision measuring tool manufactured by Accud. It features a 200 mm measuring range and an IP54 rating, offering dust and water resistance. This caliper is typically used for accurate measurement in engineering, metalworking, and woodworking applications.
Type Digital caliper
Length 286mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
IP Rating IP54
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 200mm
Scale length (max.) 50mm
Standards DIN 862
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot