XCell 143652 Spin LED Work light Rechargeable 3W 280lm 360° Rotating |
11-1266
|
|
Back order - 13 availableBack-order availability date - 03/12/2026
|
1+ £29.67
Price per unit Ex VAT
|
LED (monochrome) |
280lm |
|
|
4.5h |
Black, Blue |
6400K |
43mm |
(L x W x H) 243 x 52 x 243 mm |
243mm |
1 |
243mm |
|
rechargeable |
3W |
IP20 |
Li-ion |
274g |
52mm |
|
XCell 144138 Work Bull Eye LED Light Rechargeable Portable 1000 lm |
11-1268
|
|
|
1+ £44.51
Price per unit Ex VAT
|
LED (monochrome) |
1000lm |
|
4400mAh |
4.5h |
Black, Blue |
6500K |
45mm |
(L x W x H) 15.000 cm x 144 mm x 100 mm |
100mm |
1 |
15.000cm |
|
rechargeable |
10W |
|
Li-ion |
422g |
144mm |
USB output |
XCell 144590 Work Pocket LED Work Light Rechargeable 680 lm Compact |
11-1270
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £26.57
Price per unit Ex VAT
|
LED (monochrome) |
|
|
2500mAh |
3.5h |
Blue-black |
6500K |
|
(L x W x H) 110 x 70 x 37 mm |
37mm |
1 |
110mm |
3.7 |
rechargeable |
|
IP65 |
LiPo |
173g |
70mm |
|
XCell 144964 Flip LED Work Light Rechargeable 400lm Red Light Function |
11-1271
|
|
Back order - 16 availableBack-order availability date - 03/12/2026
|
1+ £14.33
Price per unit Ex VAT
|
LED (monochrome) |
|
|
1800mAh |
3h |
Black |
6000K |
|
(L x W x H) 270 x 48 x 34 mm |
34mm |
2 |
270mm |
|
rechargeable |
|
IP65 |
Li-ion |
130g |
48mm |
|
XCell 146585 Work COB LED 2in1 Battery-Powered Light 80lm Compact & Magnetic |
11-1279
|
|
Despatched within 4 working days - 27 in stock
|
1+ £7.41
Price per unit Ex VAT
|
LED (monochrome) |
80lm |
40mm |
|
|
Blue |
7000K |
|
(Ø x L) 40 mm x 142 mm |
|
2 |
142mm |
4.5 V |
battery-powered |
|
IP44 |
Alkali-manganese |
103.7g |
|
|
XCell 146726 LED Work Light Rechargeable 600lm Magnets Hook Cradle |
11-1281
|
|
Back order - 45 availableBack-order availability date - 03/12/2026
|
1+ £29.66
Price per unit Ex VAT
|
|
|
|
2600mAh |
4h |
Black-blue |
6500K |
|
(L x W x H) 56 x 33.6 x 190 mm |
190mm |
2 |
56mm |
3.7 |
rechargeable |
|
|
Li-ion |
425g |
33.6mm |
|
XCell 146777 Work Light Rechargeable 48+17 LED IP44 for Indoor/Outdoor Use |
11-1282
|
|
|
1+ £17.20
Price per unit Ex VAT
|
LED (monochrome) |
|
55mm |
1800mAh |
3.5h |
Black |
7000K |
|
(Ø x L) 55 mm x 400 mm |
|
65 |
400mm |
|
rechargeable |
|
IP44 |
Li-ion |
500 |
|
|