XCell 146726 LED Work Light Rechargeable 600lm Magnets Hook Cradle

MPN
146726
Brand
XCell
EAN-13
4042883467262
Order Code
11-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.90 £29.66
10+ £28.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 03/12/2026

The XCell 146726 is a rechargeable SMD LED work light emitting up to 600 lumens. This handheld torch is versatile, also providing 250 and 120 lumens for varied lighting needs. Ideal for workshops, it's a practical tool for tasks requiring a reliable light source.
Type Work light
Capacity 2600mAh
Charging Time 4h
Colour Black-blue
Colour Temperature 6500K
Dim (L x W x H) 56 x 33.6 x 190 mm
Energy efficiency rating n.rel.
Height 190mm
LEDs 2
Length 56mm
Operating Voltage 3.7
Power supply (LOV) rechargeable
Technology Li-ion
Weight 425g
Width 33.6mm

Reviews

Be the first to submit a review

Trustpilot