XCell 144964 Flip LED Work Light Rechargeable 400lm Red Light Function

MPN
144964
Brand
XCell
EAN-13
4042883449640
Order Code
11-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.86 £14.33
10+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

XCell manufactures the 144964 Work Flip LED work light, which is a rechargeable handheld light providing 400 lumens of brightness. This versatile tool is ideal for workshop use, acting as a reliable handheld torch or work light. Featuring a durable design, it ensures consistent lighting for various tasks and environments.
Type Work light
Bulb Type LED (monochrome)
Capacity 1800mAh
Charging Time 3h
Colour Black
Colour Temperature 6000K
Dim (L x W x H) 270 x 48 x 34 mm
Energy efficiency rating n.rel.
Height 34mm
LEDs 2
Length 270mm
Power supply (LOV) rechargeable
Protection Class IP65
Technology Li-ion
Weight 130g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot