XCell 146777 Work Light Rechargeable 48+17 LED IP44 for Indoor/Outdoor Use

MPN
146777
Brand
XCell
EAN-13
4042883467774
Order Code
11-1282
Country of Origin
China

Discontinued


The XCell 146777 Work 48+17 is a rechargeable LED work light offering brightness levels of 60 lm and 320 lm. It functions as a versatile handheld torch ideal for both professional and home use in workshops. Its compact design and rechargeable battery enhance its portability and convenience for various lighting tasks.
Type Work light
(Ø) 55mm
Bulb Type LED (monochrome)
Capacity 1800mAh
Charging Time 3.5h
Colour Black
Colour Temperature 7000K
Dim (Ø x L) 55 mm x 400 mm
Energy efficiency rating n.rel.
LEDs 65
Length 400mm
Power supply (LOV) rechargeable
Protection Class IP44
Technology Li-ion
Weight 500

Trustpilot