XCell 146585 Work COB LED 2in1 Battery-Powered Light 80lm Compact & Magnetic

MPN
146585
Brand
XCell
EAN-13
4042883465855
Order Code
11-1279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The XCell 146585 Work COB 2in1 LED work light is a versatile, battery-powered handheld light providing 80 lumens of brightness. Ideal for workshops, this monochrome torch is perfect for various tasks requiring portable illumination. Its compact design makes it a reliable tool for both professional and DIY applications.
Type Work light
Maximum Lumens 80lm
(Ø) 40mm
Bulb Type LED (monochrome)
Colour Blue
Colour Temperature 7000K
Dim (Ø x L) 40 mm x 142 mm
Energy efficiency rating n.rel.
LEDs 2
Length 142mm
Operating Voltage 4.5 V
Power supply (LOV) battery-powered
Protection Class IP44
Technology Alkali-manganese
Weight 103.7g

Reviews

Be the first to submit a review

Trustpilot