XCell 144590 Work Pocket LED Work Light Rechargeable 680 lm Compact

MPN
144590
Brand
XCell
EAN-13
4042883445901
Order Code
11-1270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.26 £26.57
10+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

The XCell 144590 is a rechargeable work light offering three brightness levels of 680 lm, 340 lm, and 180 lm. Designed as a versatile handheld light, it serves well as a torch, handlamp, or workshop light. Ideal for various work environments, this battery-operated light is perfect for professional or DIY tasks requiring focused illumination.
Type Work light
Bulb Type LED (monochrome)
Capacity 2500mAh
Charging Time 3.5h
Colour Blue-black
Colour Temperature 6500K
Dim (L x W x H) 110 x 70 x 37 mm
Energy efficiency rating n.rel.
Height 37mm
LEDs 1
Length 110mm
Operating Voltage 3.7
Power supply (LOV) rechargeable
Protection Class IP65
Technology LiPo
Weight 173g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot