XCell 144138 Work Bull Eye LED Light Rechargeable Portable 1000 lm

MPN
144138
Brand
XCell
EAN-13
4042883441385
Order Code
11-1268
Country of Origin
China
View Full Product Range (7)

Discontinued


The XCell 144138 Work BullEye LED Work light is a rechargeable handheld light offering 10 Watts of power and a brightness of 1000 lumens. This versatile torch is ideal for workshop settings, providing ample illumination for detailed tasks. Its robust design ensures reliable performance for both professional and personal use.
Type Work light
Maximum Lumens 1000lm
Bulb Type LED (monochrome)
Capacity 4400mAh
Charging Time 4.5h
Colour Black, Blue
Colour Temperature 6500K
Depth 45mm
Dim (L x W x H) 15.000 cm x 144 mm x 100 mm
Energy efficiency rating n.rel.
Height 100mm
LEDs 1
Length 15.000cm
Power 10W
Power supply (LOV) rechargeable
Technology Li-ion
Weight 422g
Width 144mm
Work light Features USB output

Trustpilot