XCell 143652 Spin LED Work light Rechargeable 3W 280lm 360° Rotating

MPN
143652
Brand
XCell
EAN-13
4042883436527
Order Code
11-1266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.91 £29.67
10+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The XCell 143652 Worklight Spin is a rechargeable 3 W handheld torch that provides 280 lumens of monochrome LED light. This portable worklight is ideal for use in workshops or as a versatile handlamp for various tasks. With its robust design, it ensures reliable lighting for professional and personal use.
Type Work light
Maximum Lumens 280lm
Bulb Type LED (monochrome)
Charging Time 4.5h
Colour Black, Blue
Colour Temperature 6400K
Depth 43mm
Dim (L x W x H) 243 x 52 x 243 mm
Energy efficiency rating n.rel.
Height 243mm
LEDs 1
Length 243mm
Power 3W
Power supply (LOV) rechargeable
Protection Class IP20
Technology Li-ion
Weight 274g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot