WorkPro WP281002 Tool Bag Empty 450x290x320 mm Sturdy and Spacious |
11-1208
|
|
Despatched within 4 working days - 119 in stock
|
1+ £12.93
Price per unit Ex VAT
|
320mm |
290mm |
450mm |
Blue, Red, Black |
(L x W x H) 450 x 290 x 320 mm |
750g |
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281003 Tool Bag Empty 300x200x180mm 1 piece |
11-1209
|
|
Despatched within 4 working days - 80 in stock
|
1+ £12.33
Price per unit Ex VAT
|
180mm |
200mm |
300mm |
Blue, Red, Black |
(L x W x H) 300 x 200 x 180 mm |
780g |
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281004 Tool Bag Empty 350x190x220mm 1 Piece |
11-1210
|
|
Despatched within 4 working days - 90 in stock
|
1+ £13.89
Price per unit Ex VAT
|
220mm |
190mm |
350mm |
Blue, Red, Black |
(L x W x H) 350 x 190 x 220 mm |
780g |
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281005 Tool Bag 460x215x245mm Empty 1piece Durable Design |
11-1211
|
|
Despatched within 4 working days - 51 in stock
|
1+ £17.47
Price per unit Ex VAT
|
245mm |
215mm |
460mm |
Blue, Black |
(L x W x H) 460 x 215 x 245 mm |
780g |
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281007 Tool Bag 410 mm Foam Base External Net Pocket |
11-1212
|
|
Despatched within 4 working days - 64 in stock
|
1+ £15.76
Price per unit Ex VAT
|
270mm |
230mm |
410mm |
Blue, Black |
(L x W x H) 410 x 230 x 270 mm |
|
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281011 Tool Bag 410x235x270mm Ideal For Hand Tool Transport |
11-1213
|
|
Despatched within 4 working days - 58 in stock
|
1+ £25.48
Price per unit Ex VAT
|
270mm |
235mm |
410mm |
Blue, Red, Black |
(L x W x H) 410 x 235 x 270 mm |
|
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |
WorkPro WP281026 Tool Bag 510mm Foam Base Adjustable Belt |
11-1214
|
|
|
1+ £21.96
Price per unit Ex VAT
|
290mm |
260mm |
510mm |
Black, Blue |
(L x W x H) 510 x 260 x 290 mm |
|
Tool bag (empty) |
Polyester fabric |
Tool holder |
Plastic-free packaging |