WorkPro WP281003 Tool Bag Empty 300x200x180mm 1 piece

MPN
WP281003
Brand
WorkPro
EAN-13
4064161332727
Order Code
11-1209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.51 £12.33
10+ £11.59
50+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The WorkPro WP281003 tool bag (empty) is a compact tool storage solution measuring 300 x 200 x 180 mm. Designed for carrying and organising various tools, it is ideal for professionals who need portable and efficient tool management. This durable bag is suitable for both home and work environments where organisation and accessibility are essential.
Type Tool bag (empty)
Height 180mm
Width 200mm
Length 300mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Red, Black
Dim (L x W x H) 300 x 200 x 180 mm
Plastic free packaging Plastic-free packaging
Weight 780g

Reviews

Be the first to submit a review

Trustpilot