WorkPro WP281004 Tool Bag Empty 350x190x220mm 1 Piece

MPN
WP281004
Brand
WorkPro
EAN-13
4064161332734
Order Code
11-1210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.34 £13.89
10+ £13.14
50+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The WorkPro WP281004 tool bag (empty) is a spacious option designed for convenient tool storage, measuring 350 x 190 x 220 mm. This durable bag for tools is perfect for professionals and DIY enthusiasts needing organised and accessible storage solutions. Typical applications include transporting hand tools, small power tools, and accessories on job sites or for home projects.
Type Tool bag (empty)
Height 220mm
Width 190mm
Length 350mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Red, Black
Dim (L x W x H) 350 x 190 x 220 mm
Plastic free packaging Plastic-free packaging
Weight 780g

Reviews

Be the first to submit a review

Trustpilot