WorkPro WP281005 Tool Bag 460x215x245mm Empty 1piece Durable Design

MPN
WP281005
Brand
WorkPro
EAN-13
4064161332741
Order Code
11-1211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.55 £17.47
10+ £16.53
50+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The WorkPro WP281005 tool bag (empty) measures 460 x 215 x 245 mm, making it a spacious option for tool storage. Crafted for durability, this tool bag is ideal for organising and transporting a variety of tools. Its robust construction makes it suitable for both professional tradespeople and DIY enthusiasts seeking reliable tool storage solutions.
Type Tool bag (empty)
Height 245mm
Width 215mm
Length 460mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Black
Dim (L x W x H) 460 x 215 x 245 mm
Plastic free packaging Plastic-free packaging
Weight 780g

Reviews

Be the first to submit a review

Trustpilot