WorkPro WP281007 Tool Bag 410 mm Foam Base External Net Pocket

MPN
WP281007
Brand
WorkPro
EAN-13
4064161331584
Order Code
11-1212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.54 £15.76
10+ £14.92
50+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The WorkPro WP281007 tool bag is an empty tool storage solution with dimensions of 410 x 230 x 270 mm. It offers ample space for carrying various tools and equipment, making it ideal for professionals and DIY enthusiasts. This durable bag for tools is designed for easy portability and organisation on the job.
Type Tool bag (empty)
Height 270mm
Width 230mm
Length 410mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Black
Dim (L x W x H) 410 x 230 x 270 mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot