WorkPro WP281002 Tool Bag Empty 450x290x320 mm Sturdy and Spacious

MPN
WP281002
Brand
WorkPro
EAN-13
4064161332710
Order Code
11-1208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.84 £12.93
10+ £12.24
50+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The WorkPro WP281002 tool bag is an empty storage solution measuring 450 x 290 x 320 mm, ideal for organising and transporting your tools. Made for durability and convenience, this tool bag features multiple compartments and durable fabric construction. It is suitable for both professional tradespeople and DIY enthusiasts seeking efficient tool storage.
Type Tool bag (empty)
Height 320mm
Width 290mm
Length 450mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Red, Black
Dim (L x W x H) 450 x 290 x 320 mm
Plastic free packaging Plastic-free packaging
Weight 750g

Reviews

Be the first to submit a review

Trustpilot