WorkPro WP281026 Tool Bag 510mm Foam Base Adjustable Belt

MPN
WP281026
Brand
WorkPro
EAN-13
4064161331591
Order Code
11-1214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.83 £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The WorkPro WP281026 tool bag (empty) measures 510 x 260 x 290 mm, offering ample space for tool storage. Designed for durability and easy transport, this tools bag is ideal for professionals and DIY enthusiasts alike. Its robust construction ensures that your tools are kept organised and protected on the go.
Type Tool bag (empty)
Height 290mm
Width 260mm
Length 510mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Black, Blue
Dim (L x W x H) 510 x 260 x 290 mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot