WorkPro WP281011 Tool Bag 410x235x270mm Ideal For Hand Tool Transport

MPN
WP281011
Brand
WorkPro
EAN-13
4064161331607
Order Code
11-1213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The WorkPro WP281011 tool bag (empty) measures 410 x 235 x 270 mm, providing ample space for organising and transporting your tools. Featuring durable construction, it supports effective tool storage and easy access on job sites or for personal projects. Ideal for professionals and DIY enthusiasts alike, this bag for tools ensures convenience and portability.
Type Tool bag (empty)
Height 270mm
Width 235mm
Length 410mm
Material Polyester fabric
Car phone holder features Tool holder
Colour Blue, Red, Black
Dim (L x W x H) 410 x 235 x 270 mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot