Weidmuller RCL424024 RIDERSERIES Relay 24V DC 8A 2 Change-overs 20 pieces |
13-4975
|
|
Back order - 9 availableBack-order availability date - 25/11/2026
|
1+ £113.84
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
DC switching capacity (resistive), max. 192 W @ 24 V |
|
-40 °C…70°C |
CSA, VDE, cURus |
1440Ω |
|
249409-2426937 |
E522350 |
40020589 |
Transparent |
= 10mm |
16.7mA |
400mW |
AgNi 90/10 |
monostable, 1 coil |
Non-Latching |
24V |
Weidmüller RSS113005 Relay 5V DC 6A 1 Change-Over Plug-In Replacement |
13-4977
|
|
Despatched within 4 working days - 14 in stock
|
1+ £8.63
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
6A |
|
|
|
|
147Ω |
MRS/MRZ 5 V/DC |
|
|
|
White |
|
|
|
AgNi |
monostable, 1 coil |
|
|
Weidmuller 4061590000 RSS112024 Relay 24VDC 6A 1CO 20pieces Plug-in |
13-4978
|
|
Despatched within 4 working days - 3 in stock
|
1+ £156.06
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
6A |
|
DC switching capacity (resistive), max. 144 W @ 24 V |
-40 °C…85°C |
VDE, cURus |
3388Ω |
|
|
E351070 |
40029391 |
White |
= 6mm |
7mA |
170mW |
AgNi + 5µ Au |
|
Non-Latching |
24V |
Weidmüller RCI314R24 Plug-in Relay 24V AC 16A 1 Change-Over 1 piece |
13-5061
|
|
|
1+ £8.53
Price per unit Ex VAT
|
24V AC |
1CO (SPDT) |
16A |
|
|
|
|
350Ω |
RCIKIT |
|
|
|
Transparent |
|
|
|
AgNi 90/10 |
monostable, 1 coil |
|
|
Weidmuller 8870150000-1 Plug-in Relay 230V AC 16A 1 Change-over |
13-5063
|
|
|
1+ £11.86
Price per unit Ex VAT
|
230V AC |
1CO (SPDT) |
16A |
|
|
|
|
32500Ω |
RCIKIT |
|
|
|
Transparent |
|
|
|
AgNi 90/10 |
monostable, 1 coil |
|
|
Weidmuller 8870350000-1 RCI484R24 Plug-in Relay 24VAC 8A 2 Change-overs |
13-5065
|
|
|
1+ £10.94
Price per unit Ex VAT
|
24V AC |
2CO (DPDT) |
8A |
|
|
|
|
350Ω |
RCIKIT |
|
|
|
Transparent |
|
|
|
AgNi 90/10 |
monostable, 1 coil |
|
|