Weidmüller RSS113005 Relay 5V DC 6A 1 Change-Over Plug-In Replacement

Image Representative of Range

Weidmüller RSS113005 Relay 5V DC 6A 1 Change-Over Plug-In Replacement

MPN
4061580000-1
Brand
Weidmuller
EAN-13
2050001360908
Order Code
13-4977
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Weidmüller manufactures the RSS113005 05Vdc-Rel1U plug-in relay, which operates at 5 V DC and can handle a current of up to 6 A. This relay features one change-over contact and is suitable for PCB mounting. It is typically used in applications requiring reliable switching in electronic equipment.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 147Ω
Colour White
Compatible with (details) MRS/MRZ 5 V/DC
Connection Connector
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 5.5mm
Depth 15mm
Dimensions (W x H x D) 5 x 28 x 15 mm
Durability 5 x 106 circuits
Fall Time 4ms
Height 28mm
Industrial packaging Yes
IP Rating IP67
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute RSS113005 05Vdc-Rel1U
Mounting Type PCB
Switching Voltage 250V AC
Type Plug-in relay
Weight 4.64g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot