Weidmuller 4061590000 RSS112024 Relay 24VDC 6A 1CO 20pieces Plug-in

Image Representative of Range

Weidmuller 4061590000 RSS112024 Relay 24VDC 6A 1CO 20pieces Plug-in

MPN
4061590000
Brand
Weidmuller
EAN-13
2050011608069
Order Code
13-4978
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £156.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller RSS112024 24VDC-REL1U is a plug-in relay with a 24 V DC coil and a 6 A contact rating, featuring 1 change-over contact. Manufactured by Weidmüller, this relay is suitable for printed circuit board mounting, making it ideal for electronic and automation applications. Typically used in control panels and machinery, it ensures reliable switching and signal transmission in electrical systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
AC switching capacity (resistive), max. 1500 VA DC switching capacity (resistive), max. 144 W @ 24 V
Ambient temperature -40 °C…85°C
Approvals VDE, cURus
Certificate No. (cURus) E351070
Certificate No. (VDE) 40029391
Clearance and creepage distances for = 6mm
Coil Current 7mA
Coil Power 170mW
Coil Resistance 3388Ω
Coil Type Non-Latching
Coil Voltage (DC) 24V
Colour White
Complete with socket false
Connection Connector
Contact Current Rating 6A
Contact Material AgNi + 5µ Au
Contact Type 1 CO contact (AgNi gold-
control side - load side side
Creepage distance (coil/clips) 5.5mm
Current Rating 7mA
Degree of protection (IP) IP67
Depth 15mm
Depth (inches) 0.5906 inch
Dielectric strength of open contact 1 kVeff / 1 min
Dimensions (W x H x D) 5 x 28 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 5 x 106 circuits
Fall Time 4ms
Flammability Rating UL94 V-0
Graph Dimensional drawing
GTIN (EAN) 4032248252282
Height 28mm
Height (inches) 1.1024 inch
Industrial packaging Yes
IP Rating IP67
Length 28.0mm
Material contact Silver nickel (AgNi)
Material of contact surface Gold
Max. switching voltage, AC 250 V
Max. switching voltage, DC 250 V
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Mechanical service life 5 x 106 switching cycles
Mechanical switch position indicator No
Min Operating Temperature -40°C
Min. pick-up Voltage 16.8V DC
Min. switching power 1 mA @ 1 V
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute RSS112024 24VDC-REL1U
Mount Through Hole, Plug-In
Mounting Type Plug-in
Net weight 4.5g
Nominal Current 6
Number of Contacts 1
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operate Time 8ms
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Operating voltage DC 250 - 250
Package Quantity 1
Packaging Bulk
Power Rating 170 mW
Protection degree IP67
Rated control supply voltage DC 21.6 - 28.8
Rated control voltage 24 V DC
Rated current DC 7mA
Rated switching voltage 250 V AC
REACH SVHC No SVHC above 0.1 wt%
Relay Type General Purpose
Release Time 4ms
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Series RSS
Status indicator No
Storage temperature -40 °C...85°C
Switch-off delay <4 ms
Switch-on delay <8 ms
Termination PC Pin
Test button available No
Throw Configuration SPDT
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
UL 94 flammability rating V-0
UL File Number Search UL Website
Version TERMSERIES, Relay, Number of contacts: 1, CO
Voltage Rating 24V
Voltage type (operating voltage) AC
Voltage type for actuating DC
Weight 4.5g
Width 5.0mm
Width (inches) 0.1968 inch
Wire connection method Plug-in connection
With detachable clamps false
With forced-guided contacts false

Reviews

Be the first to submit a review

Trustpilot