Weidmüller RCI314R24 Plug-in Relay 24V AC 16A 1 Change-Over 1 piece

Image Representative of Range

Weidmüller RCI314R24 Plug-in Relay 24V AC 16A 1 Change-Over 1 piece

MPN
8870130000-1
Brand
Weidmuller
EAN-13
2050001357397
Order Code
13-5061
Country of Origin
China
View Full Product Range (6)

Discontinued


Weidmüller manufactures the RCI314R24, a plug-in relay designed for 24 V AC operation with a 16 A capacity and a single change-over contact. It is suitable for applications requiring reliable switching on printed circuit boards. This relay is commonly used in industrial control systems and automation.
Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 350Ω
Colour Transparent
Compatible with (details) RCIKIT
Connection Connector
Contact Material AgNi 90/10
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Depth 25.6mm
Dimensions (W x H x D) 13 x 29 x 25.6 mm
Durability 5 x 106 circuits
Fall Time 6ms
Height 29mm
Industrial packaging Yes
Maximum Temperature +70°C
Min. pick-up Voltage 18V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute RCI314R24
Mounting Type Plug-in
Switching Voltage Max 400V AC
Type Plug-in relay
Weight 13.747g
Width 13mm

Trustpilot