Weidmuller 8870350000-1 RCI484R24 Plug-in Relay 24VAC 8A 2 Change-overs

Image Representative of Range

Weidmuller 8870350000-1 RCI484R24 Plug-in Relay 24VAC 8A 2 Change-overs

MPN
8870350000-1
Brand
Weidmuller
EAN-13
2050001360519
Order Code
13-5065
Country of Origin
China
View Full Product Range (6)

Discontinued


Weidmüller manufactures the RCI484R24 plug-in relay, designed for 24 V AC and capable of handling 8 A with its two change-over contacts. It is suitable for mounting on a printed circuit board, making it ideal for various electronic applications. The relay is commonly used in control systems and automation tasks where reliable switching is required.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 350Ω
Colour Transparent
Compatible with (details) RCIKIT
Connection Connector
Contact Material AgNi 90/10
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Depth 26.7mm
Dimensions (W x H x D) 13 x 29 x 26.7 mm
Durability 5 x 106 circuits
Fall Time 6ms
Height 29mm
Industrial packaging Yes
Maximum Temperature +70°C
Min. pick-up Voltage 18V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute RCI484R24
Mounting Type Plug-in
Switching Voltage Max 400V AC
Type Plug-in relay
Weight 13.44g
Width 13mm

Trustpilot