Weidmuller 8870150000-1 Plug-in Relay 230V AC 16A 1 Change-over

Image Representative of Range

Weidmuller 8870150000-1 Plug-in Relay 230V AC 16A 1 Change-over

MPN
8870150000-1
Brand
Weidmuller
EAN-13
2050001357410
Order Code
13-5063
Country of Origin
China
View Full Product Range (6)

Discontinued


Weidmüller's RCI314T30 is a plug-in relay designed for 230 V AC operations and can handle up to 16 A with a single change-over contact. Its compact design makes it suitable for printed circuit board (PCB) mounting in various industrial and automation applications. This relay is ideal for tasks requiring reliable current switching in control systems and machinery.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 32500Ω
Colour Transparent
Compatible with (details) RCIKIT
Connection Connector
Contact Material AgNi 90/10
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Depth 25.6mm
Dimensions (W x H x D) 13 x 29 x 25.6 mm
Durability 5 x 106 circuits
Fall Time 6ms
Height 29mm
Industrial packaging Yes
Maximum Temperature +70°C
Min. pick-up Voltage 172.5V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute RCI314T30
Mounting Type PCB
Switching Voltage Max 400V AC
Type Plug-in relay
Weight 123.861g
Width 13mm

Trustpilot